Filter Your Search
1 - 10 of 11 results
|
S-8323A30UA-ELK-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.8 V | 9 V | 1.2 V | 300 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8323A30MC-ELK-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.8 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
S-8323A30MA-ELK-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.8 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
S-8323A30MA-ENK-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | YES | 57.5 kHz | VOLTAGE-MODE | CMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | SEIKO INSTRUMENTS USA INC | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
S-8323A30UA-ELK-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.8 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
S-8323A30MC-ELK-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.8 V | 9 V | 1.2 V | 300 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
S-8323A30MC-ELK-T2
Seiko Instruments Inc
|
Check for Price | No | Obsolete | 1.8 V | 9 V | 1.2 V | 300 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, TSOP5/6,.11,37 | unknown | ||||||
|
S-8323A30UA-ELK-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.8 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
S-8323A30MA-ELK-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.8 V | 9 V | 900 mV | 300 mA | YES | BOOST | 50 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | SOT-23 | LSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
S-8323A30MA-ELK-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.8 V | 9 V | 1.2 V | 300 mA | YES | BOOST | 57.5 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 |