Parametric results for: S034XO2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 35 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: s034
Select parts from the table below to compare.
Compare
Compare
CSF1/8S0.341%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 340 mΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 991 µm 508 µm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
PWR12FVES0340NA
Viking Tech Corp
Check for Price Yes Active 34 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH WRAPAROUND 600 µm 6.35 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30
CSFN1S0.3481%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 348 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 2 mm 3.75 mm SMT, 0815 Compliant EAR99 8533.21.00.30
PWR12DVES0340N
Viking Tech Corp
Check for Price Yes Active 34 Ω 0.5 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH WRAPAROUND 600 µm 6.35 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30
CSRN1S0.3481%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 348 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 3.75 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30
PWR12FVES0340A
Viking Tech Corp
Check for Price Yes Active 34 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH WRAPAROUND 600 µm 6.35 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30
HPWR12FVES0340A
Hitano Enterprise Corp
Check for Price Active 34 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 10 Inch WRAPAROUND 600 µm 6.35 mm 3.15 mm CHIP Unknown EAR99 8533.21.00.30
CSR1/8S0.341%I
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 340 mΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm , 0402 Compliant EAR99 8533.21.00.30
PWR12FTES0340NA
Viking Tech Corp
Check for Price Yes Active 34 Ω 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 6.35 mm 3.15 mm CHIP Compliant EAR99 8533.21.00.30
CSFN1S0.341%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 340 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 2 mm 3.75 mm CHIP, ROHS COMPLIANT Compliant EAR99 8533.21.00.30