Filter Your Search
1 - 10 of 47 results
|
|
GS1G_R1_00001
PanJit Semiconductor
|
$0.0456 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GREEN, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
|
US1G_R1_00001
PanJit Semiconductor
|
$0.0609 | Yes | Active | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||
|
ES1G_R1_00001
PanJit Semiconductor
|
$0.1042 | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | DO-214AC | 2 | |||||||||||||
|
|
GS1G_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
|
S1G-R2-10001
PanJit Semiconductor
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||
|
|
HS1GR2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | GREEN, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
S1GR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 40 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | GREEN, PLASTIC, SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
GS1G-RTK/H
KEC
|
Check for Price | Active | 1 A | 1.1 V | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMA, 2 PIN | EAR99 | ||||||||||||||||||
|
|
ES1GR
Nexperia
|
Check for Price | Yes | Obsolete | 1 A | 1.25 V | 25 ns | 400 nA | 735 mW | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | SOD-123W, 2 PIN | EAR99 | 8541.10.00.80 | ||||||
|
ES1G_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | DO-214AC | 2 |