Filter Your Search
1 - 4 of 4 results
|
S202SE2F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 8 A | 3 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | TRIGGER OUTPUT SSR | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, SIP-4 | unknown | Sharp Microelectronics | ||
|
S202SE2
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 8 A | 3 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | TRIGGER OUTPUT SSR | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, SIP-4 | unknown | Sharp Microelectronics | ||
|
S202SE1F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 8 A | 3 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | TRIGGER OUTPUT SSR | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | LEAD FREE, PLASTIC, SIP-4 | unknown | |||
|
S202SE1
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 8 A | 3 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | TRIGGER OUTPUT SSR | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, SIP-4 | unknown |