Parametric results for: S3JB under Rectifier Diodes

Filter Your Search

1 - 10 of 205 results

All Filters
|
-
-
-
Manufacturer Part Number: s3jb
Select parts from the table below to compare.
Compare
Compare
package
S3JB
Luguang Electronic Technology Co Ltd
$0.0417 Yes Yes Active SMB SMB
package
US3JB
Luguang Electronic Technology Co Ltd
$0.1507 Yes Yes Active SMB SMB
S3JBH
Taiwan Semiconductor
$0.1806 Yes Active 3 A 1.15 V 1.5 µs 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, SNUBBER DIODE GENERAL PURPOSE 80 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
GS3JB
Taiwan Semiconductor
$0.1837 Yes Active 3 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 80 A 1 600 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SMB, 2 PIN EAR99
HS3JBH
Taiwan Semiconductor
$0.2180 Yes Active 3 A 1.7 V 75 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE EFFICIENCY 100 A 1 600 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
ES3JBH
Taiwan Semiconductor
$0.2799 Yes Active 3 A 1.45 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
S3JB-13-F
Diodes Incorporated
$0.3035 No Yes Active 3 A 1.15 V SILICON RECTIFIER DIODE SINGLE YES 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 100 A 1 Not Qualified R-PDSO-C2 e3 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB GREEN, PLASTIC, SMB, 2 PIN EAR99 8541.10.00.80 2
RS3JB-13-F
Diodes Incorporated
$0.4033 No Yes Active 3 A 1.3 V 250 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 100 A 1 Not Qualified R-PDSO-C2 e3 1 150 °C -65 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB GREEN, PLASTIC, SMB, 2 PIN EAR99 8541.10.00.80 2
S3JB
onsemi
$0.4891 Yes Yes Active 3 A 1.15 V 1.5 µs 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 80 A 1 600 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL SMB 403AF EAR99 8541.10.00.80
RS3JB-TM4G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.3 V 250 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE FAST RECOVERY 80 A 1 R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80 2019-05-10