Filter Your Search
1 - 10 of 181 results
|
S3JB
Luguang Electronic Technology Co Ltd
|
$0.0417 Buy | Yes | Yes | Active | SMB | SMB | ||||||||||||||||||||||||||||||||||||||
|
US3JB
Luguang Electronic Technology Co Ltd
|
$0.1507 Buy | Yes | Yes | Active | SMB | SMB | ||||||||||||||||||||||||||||||||||||||
|
|
S3JBH
Taiwan Semiconductor
|
$0.1825 Buy | Yes | Active | 3 A | 1.15 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | GENERAL PURPOSE | 80 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
HS3JBH
Taiwan Semiconductor
|
$0.2203 Buy | Yes | Active | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
S3JB-13-F
Diodes Incorporated
|
$0.2260 Buy | No | Yes | Active | 3 A | 1.15 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB | GREEN, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
|
ES3JBH
Taiwan Semiconductor
|
$0.2836 Buy | Yes | Active | 3 A | 1.45 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
RS3JB-13-F
Diodes Incorporated
|
$0.4100 Buy | No | Yes | Active | 3 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB | GREEN, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
|
S3JB
onsemi
|
$0.4581 Buy | Yes | Yes | Active | 3 A | 1.15 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 80 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | SMB | 403AF | EAR99 | 8541.10.00.80 | ||||||
|
|
RS3JB-T
Taiwan Semiconductor
|
Check for Price Buy | Yes | Active | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FAST RECOVERY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
ES3JB
Surge Components Inc
|
Check for Price Buy | Active | 3 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 |