Filter Your Search
1 - 2 of 2 results
|
|
S3JBHE3
Micro Commercial Components
|
Check for Price | Yes | Active | 1.15 V | 10 µA | RECTIFIER DIODE | 600 V | 100 A | e3 | 1 | 260 | 10 | Tin (Sn) | EAR99 | ||||||||||||||||||||||||
|
|
S3JBHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1.15 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | EAR99 | SMB, 2 PIN | 8541.10.00.80 |