Parametric results for: S3JBHR4G under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer Part Number: s3jbhr4g
Select parts from the table below to compare.
Compare
Compare
S3JBHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.15 V 1.5 µs 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 80 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
HS3JBHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.7 V 75 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 LOW POWER LOSS EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80
ES3JBHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 3 A 1.45 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 EFFICIENCY 100 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SMB, 2 PIN EAR99 8541.10.00.80