Filter Your Search
1 - 1 of 1 results
|
|
SA53410DF57NET
CTS Corporation
|
Check for Price | Yes | Active | 10.7 MHz | 50 ppm | 0.015 % | 3 PPM/YEAR | 100 Ω | 20 pF | 5mm x 3.2mm x 0.85mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | 8541.60.00.50 |