Filter Your Search
1 - 9 of 9 results
|
|
SA56004GD-T
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.35 mm | 4.9 mm | SOP-8 | ||||||||
|
SA56004GD,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.35 mm | 4.9 mm | SOP-8 | SOIC | 8 | SOT96-1 | 8542.39.00.01 | |||||
|
|
SA56004GDP
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | SURFACE MOUNT | 8 | TSSOP8,.2 | SQUARE | SOLDER | 3 mm | 875 µm | 3 mm | TSSOP-8 | ||||||||||
|
SA56004GD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.35 mm | 4.9 mm | SOP-8 | SOIC | 8 | SOT96-1 | 8542.39.00.01 | |||||
|
|
SA56004GD
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | e4 | 125 °C | SURFACE MOUNT | 8 | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3.9 mm | 1.35 mm | 4.9 mm | SOP-8 | ||||||||
|
SA56004GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | SOP8,.25 | RECTANGULAR | SOLDER | 3.9 mm | 1.35 mm | 4.9 mm | SOP-8 | SOIC | 8 | ||||||
|
SA56004GDP,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | TSSOP8,.2 | SQUARE | SOLDER | 3 mm | 875 µm | 3 mm | TSSOP-8 | TSSOP | 8 | SOT505-1 | 8542.39.00.01 | |||||
|
|
SA56004GDP-T
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | TSSOP8,.2 | SQUARE | SOLDER | 3 mm | 875 µm | 3 mm | TSSOP-8 | ||||||||
|
SA56004GDP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5.5 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | 8 | TSSOP8,.2 | SQUARE | SOLDER | 3 mm | 875 µm | 3 mm | TSSOP-8 | SOIC | 8 |