Filter Your Search
1 - 4 of 4 results
|
SAB-C513-R8N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8192 | 256 | 8051 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | LCC | PLASTIC, LCC-44 | 44 | 8542.31.00.15 | ||||||||||
|
SAB-C513-R
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | LCC | PLASTIC, LCC-44 | 44 | 8542.31.00.15 | |||||||||||||||||||
|
|
SAB-C513-R8N
Siemens
|
Check for Price | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 8542.31.00.15 | ||||||||||||||||||||||||||
|
|
SAB-C513-R
Siemens
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 256 | 8 | 16 | 8 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 8542.31.00.15 |