Filter Your Search
1 - 8 of 8 results
|
ATSAM3X8EA-AU
Atmel Corporation
|
$7.4900 | Yes | Transferred | 32 | 84 MHz | 524288 | 98304 | CORTEX-M3 | 16 | 24 | 20 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ATMEL CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 | 144 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATSAM3X8EA-CU
Atmel Corporation
|
$8.9200 | Yes | Transferred | 32 | 84 MHz | 524288 | 98304 | CORTEX-M3 | 16 | 24 | 20 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | BGA | LFBGA, BGA144,12X12,32 | 144 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATSAM3X8EA-CU
Microchip Technology Inc
|
$12.2107 | Yes | Yes | Active | 32 | 84 MHz | 524288 | 98304 | CORTEX-M3 | 16 | 24 | 20 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e2 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 0.80 MM PITCH, GREEN, LFBGA-144 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 | |||||||||||||||||
|
ATSAM3X8EA-AU
Microchip Technology Inc
|
$13.1615 | Yes | Yes | Active | 32 | 84 MHz | 524288 | 98304 | CORTEX-M3 | 16 | 24 | 20 MHz | 104 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 | |||||||||||||||||
|
SAM3X8ERT-DHB-E
Microchip Technology Inc
|
Check for Price | Active | 32 | 84 MHz | 524288 | 102400 | CORTEX-M3 | 16 | 23 | 20 MHz | 103 | 4 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 103 | 5 | 8 | 8 | YES | FLASH | 25 mA | 1.95 V | 1.8 V | S-CQFP-G144 | 30k Rad(Si) V | 144 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK144,1.9SQ,20 | SQUARE | FLATPACK, GUARD RING | FLAT | 500 µm | QUAD | 2.73 mm | 22 mm | 22 mm | MICROCHIP TECHNOLOGY INC | QFP-144 | compliant | Microchip | |||||||||||||||||
|
SAM3X8ERT-H8X-HP
Microchip Technology Inc
|
Check for Price | Active | 32 | 84 MHz | 524288 | 102400 | CORTEX-M3 | 16 | 23 | 20 MHz | 103 | 4 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 103 | 5 | 8 | 8 | YES | FLASH | 25 mA | 1.95 V | 1.8 V | S-PQFP-G144 | 105 °C | -40 °C | AEC-Q100 | 30k Rad(Si) V | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | Microchip | 3A001.A.3 | 2020-02-20 | |||||||||||
|
SAM3X8ERT-DHB-SV
Microchip Technology Inc
|
Check for Price | Active | 32 | 84 MHz | 524288 | 102400 | CORTEX-M3 | 16 | 23 | 20 MHz | 103 | 4 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 103 | 5 | 8 | 8 | YES | FLASH | 25 mA | 1.95 V | 1.8 V | S-CQFP-G144 | 105 °C | -40 °C | 30k Rad(Si) V | 144 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK144,1.9SQ,20 | SQUARE | FLATPACK, GUARD RING | FLAT | 500 µm | QUAD | 2.73 mm | 22 mm | 22 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2020-02-20 | ||||||||||||||
|
SAM3X8ERT-DHB-MQ
Microchip Technology Inc
|
Check for Price | Active | 32 | 84 MHz | 524288 | 102400 | CORTEX-M3 | 16 | 23 | 20 MHz | 103 | 4 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 103 | 5 | 8 | 8 | YES | FLASH | 25 mA | 1.95 V | 1.8 V | S-CQFP-G144 | 105 °C | -40 °C | 30k Rad(Si) V | 144 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK144,1.9SQ,20 | SQUARE | FLATPACK, GUARD RING | FLAT | 500 µm | QUAD | 2.73 mm | 22 mm | 22 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2020-02-20 |