Filter Your Search
1 - 10 of 20 results
|
SC902N
L-com Inc
|
$47.2839 | Yes | Active | SPLITTER | L-COM INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC908QL4MDTE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | CMOS | 8.5 mA | AUTOMOTIVE | e3 | Not Qualified | R-PDSO-G16 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | 8 | 68HC08 | 3 | 128 | 4096 | FLASH | 8 rpm | |||||||||||||||||||||||||||||
|
SC900844JVK
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | 4.4 V | 3 V | INDUSTRIAL | S-PBGA-B338 | 85 °C | -40 °C | 338 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 706 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | MAPBGA-338 | EAR99 | YES | 20 | |||||||||||||||||||||||||||||||||
|
SC902-2-TE12RA
Fuji Electric Co Ltd
|
Check for Price | Obsolete | YES | HIGH RELIABILITY | Not Qualified | R-PDSO-C2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COLLMER SEMICONDUCTOR INC | unknown | 8541.10.00.80 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 A | 200 V | 35 ns | |||||||||||||||||||||||||||||||||||||||
|
SC902-2-TE12LA
Fuji Electric Co Ltd
|
Check for Price | Obsolete | YES | HIGH RELIABILITY | Not Qualified | R-PDSO-C2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COLLMER SEMICONDUCTOR INC | unknown | 8541.10.00.80 | R-PDSO-C2 | EAR99 | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 A | 200 V | 35 ns | ||||||||||||||||||||||||||||||||||||||
|
SC9000
TE Connectivity
|
Check for Price | Contact Manufacturer | COMBINER | ADC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC9012
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | YES | CMOS | 1 | 4 V | 2 V | COMMERCIAL | Not Qualified | R-PDSO-G20 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | 8542.39.00.01 | REMOTE CONTROL TRANSMITTER IC | INFRARED | ||||||||||||||||||||||||||||||||||||
|
SC908MLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | e3 | Not Qualified | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | SEMTECH CORP | unknown | 8542.39.00.01 | HVQCCN, LCC24,.16SQ,20 | EAR99 | YES | 1 | QFN | 24 | |||||||||||||||||||||||||
|
SC9000-UK
TE Connectivity
|
Check for Price | Contact Manufacturer | COMBINER | ADC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC900841JVKR2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 3.6 V | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | 4.4 V | 3 V | INDUSTRIAL | Not Qualified | S-PBGA-B338 | 85 °C | -40 °C | 260 | 40 | 338 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 706 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.39.00.01 | 3 | TFBGA, | EAR99 | YES | 1 | BGA | 338 |