Parametric results for: SC3-412R-F under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
Manufacturer Part Number: sc3412rf
Select parts from the table below to compare.
Compare
Compare
SCW-SC3-412R-F
TT Electronics Resistors
Check for Price No No Active 412 Ω 1 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V e0 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK; TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 762 µm 6.35 mm 3.175 mm CHIP Compliant EAR99 8533.21.00.30
SC3-412R-F
TT Electronics Resistors
Check for Price No No Active 412 Ω 1 % 3 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 100 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WRAPAROUND CHIP Compliant EAR99
SC3-412RFI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 1 % 3 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.18 mm 6.35 mm CHIP Compliant EAR99 8533.21.00.30
SC3-412RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 1 % 3 W 1225 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 150 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 762 µm 3.18 mm 6.35 mm SMT, 2512 Compliant EAR99 8533.21.00.30