Filter Your Search
1 - 1 of 1 results
|
|
SC3-412RFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 3 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 762 µm | 3.18 mm | 6.35 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |