Parametric results for: SC804REP under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: sc804rep
Select parts from the table below to compare.
Compare
Compare
SC804REP
MaxLinear Inc
Check for Price Obsolete 2.72 V 1 V 5.5 V +2.625V 1 NO NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5885 mm 5.334 mm PLASTIC, DIP-8 EAR99 8542.39.00.60
SC804REP
Sipex Corporation
Check for Price No Transferred 2.72 V 1 V 5.5 V +2.625V 1 NO NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5885 mm 5.334 mm DIP, DIP8,.3 EAR99 8542.39.00.60 Unknown
package
SC804REP
Exar Corporation
Check for Price No Transferred 2.72 V 1 V 5.5 V +2.625V 1 NO NO BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5885 mm 5.334 mm PLASTIC, DIP-8 EAR99 8542.39.00.60 DIP 8