Filter Your Search
1 - 4 of 4 results
|
|
SD10-680-R
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 1.84 Ω | 20 % | 285 mA | FERRITE | 2020 | YES | 85 °C | -40 °C | Shielded | SMT | TR | 1 mm | 5.2 mm | 5.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
|
SD10-680-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.84 Ω | YES | 285 mA | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 5.2 mm | 5.2 mm | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||
|
|
SD10-680-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 1.84 Ω | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | |||||||||||||
|
|
SD10-680-R
Eaton Electronics
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 1.84 Ω | 20 % | 285 mA | FERRITE | 2020 | YES | 85 °C | -40 °C | Shielded | SMT | TR | 1 mm | 5.2 mm | 5.2 mm | EAR99 | 8504.50.80.00 | Unknown |