Filter Your Search
1 - 10 of 47 results
|
|
MTMM-106-09-S-D-131
Samtec Inc
|
$2.0694 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.059 inch | 0.472 inch | Compliant | EAR99 | 8536.69.40.40 | ||||||
|
|
ZSS-104-09-S-D-1315
Samtec Inc
|
$3.5378 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
ZST-105-09-S-D-1315-LL
Samtec Inc
|
$3.6317 | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
|
ZSS-108-09-S-D-1315
Samtec Inc
|
$3.9081 | Yes | Active | 16 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
ZSS-111-09-S-D-1315
Samtec Inc
|
$4.1229 | Yes | Yes | Active | 22 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
SD-131-TT-2
Samtec Inc
|
$4.2979 | Yes | Yes | Active | 62 | 2 | 2.54 mm | FEMALE | BOARD | TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Not Compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||
|
|
ZSS-113-09-S-D-1315
Samtec Inc
|
$4.8758 | Yes | Active | 26 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
ZSS-116-09-S-D-1315
Samtec Inc
|
$5.2959 | Yes | Yes | Active | 32 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
|
ZSS-117-09-S-D-1315
Samtec Inc
|
$5.6290 | Yes | Active | 34 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
|
SD-131-S-2
Samtec Inc
|
$6.2233 | Yes | Yes | Active | 62 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | Not Compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |