Parametric results for: SDR10EZPD1580 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sdr10ezpd1580
Select parts from the table below to compare.
Compare
Compare
SDR10EZPD1580
ROHM Semiconductor
Check for Price Yes Active 158 Ω 0.5 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30