Filter Your Search
1 - 1 of 1 results
|
|
SF08Z9530FALQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 953 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 100 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |