Parametric results for: SF1-R0016-HT under Wire Wound Resistors

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: sf1-r0016-ht
Select parts from the table below to compare.
Compare
Compare
SF1-R0016-HT201
RCD Components Inc
Check for Price Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT101W
RCD Components Inc
Check for Price Yes Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT
RCD Components Inc
Check for Price Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 600 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT201W
RCD Components Inc
Check for Price Yes Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HTQ
RCD Components Inc
Check for Price No Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 600 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT50
RCD Components Inc
Check for Price Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT101Q
RCD Components Inc
Check for Price No Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT50Q
RCD Components Inc
Check for Price No Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT201Q
RCD Components Inc
Check for Price No Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0016-HT301
RCD Components Inc
Check for Price Active 1.6 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80