Filter Your Search
1 - 3 of 3 results
|
|
SF1-R012-HT50Q
RCD Components Inc
|
Check for Price | No | Active | 12 mΩ | 3 % | 1 W | 3528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 3.18 mm | 8.89 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SF1-R012-HT50
RCD Components Inc
|
Check for Price | Active | 12 mΩ | 3 % | 1 W | 3528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | J BEND | 3.18 mm | 8.89 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SF1-R012-HT50W
RCD Components Inc
|
Check for Price | Yes | Active | 12 mΩ | 3 % | 1 W | 3528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 |