Parametric results for: SF1-R018-KB101 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: sf1r018kb101
Select parts from the table below to compare.
Compare
Compare
SF1-R018-KB101
RCD Components Inc
Check for Price Active 18 mΩ 10 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R018-KB101W
RCD Components Inc
Check for Price Yes Active 18 mΩ 10 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R018-KB101Q
RCD Components Inc
Check for Price No Active 18 mΩ 10 % 1 W 3528 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80