Parametric results for: SF1-R0965-CB under Wire Wound Resistors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: sf1-r0965-cb
Select parts from the table below to compare.
Compare
Compare
SF1-R0965-CB
RCD Components Inc
Check for Price Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CB15
RCD Components Inc
Check for Price Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CB50
RCD Components Inc
Check for Price Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CB25
RCD Components Inc
Check for Price Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CBQ
RCD Components Inc
Check for Price No Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CBW
RCD Components Inc
Check for Price Yes Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CB25W
RCD Components Inc
Check for Price Yes Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R0965-CB25Q
RCD Components Inc
Check for Price No Active 96.5 mΩ 0.25 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80