Parametric results for: SF1-R39-HB under Wire Wound Resistors

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: sf1-r39-hb
Select parts from the table below to compare.
Compare
Compare
SF1-R39-HB10Q
RCD Components Inc
Check for Price No Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB25Q
RCD Components Inc
Check for Price No Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB15Q
RCD Components Inc
Check for Price No Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB15W
RCD Components Inc
Check for Price Yes Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB
RCD Components Inc
Check for Price Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HBQ
RCD Components Inc
Check for Price No Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB15
RCD Components Inc
Check for Price Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HBW
RCD Components Inc
Check for Price Yes Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB25W
RCD Components Inc
Check for Price Yes Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1-R39-HB10
RCD Components Inc
Check for Price Active 390 mΩ 3 % 1 W 3528 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80