Filter Your Search
1 - 2 of 2 results
|
|
SF1-R698-CT10
RCD Components Inc
|
Check for Price | Active | 698 mΩ | 0.25 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | J BEND | 3.18 mm | 8.89 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
SF1-R698-CT10W
RCD Components Inc
|
Check for Price | Yes | Active | 698 mΩ | 0.25 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | Compliant | EAR99 | 8533.21.00.80 |