Parametric results for: SF10Z9532BALQ under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sf10z9532balq
Select parts from the table below to compare.
Compare
Compare
SF10Z9532BALQ
Walsin Technology Corporation
Check for Price Buy Yes Active 95.3 kΩ 0.1 % 250 mW 1210 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm CHIP Compliant EAR99 8533.21.00.30