Parametric results for: SF1P-R657-QT under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: sf1pr657qt
Select parts from the table below to compare.
Compare
Compare
SF1P-R657-QT15
RCD Components Inc
Check for Price Active 657 mΩ 0.02 % 1 W 3528 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1P-R657-QT25
RCD Components Inc
Check for Price Active 657 mΩ 0.02 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1P-R657-QTQ
RCD Components Inc
Check for Price No Active 657 mΩ 0.02 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1P-R657-QT
RCD Components Inc
Check for Price Active 657 mΩ 0.02 % 1 W 3528 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80
SF1P-R657-QT25Q
RCD Components Inc
Check for Price No Active 657 mΩ 0.02 % 1 W 3528 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) J BEND 3.18 mm 8.89 mm 7 mm Compliant EAR99 8533.21.00.80