Parametric results for: SFG2-R124-AB under Wire Wound Resistors

Filter Your Search

1 - 9 of 9 results

All Filters
|
-
Manufacturer Part Number: sfg2-r124-ab
Select parts from the table below to compare.
Compare
Compare
SFG2-R124-AB10
RCD Components Inc
Check for Price Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB15Q
RCD Components Inc
Check for Price No Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB15W
RCD Components Inc
Check for Price Yes Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB25W
RCD Components Inc
Check for Price Yes Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB
RCD Components Inc
Check for Price Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 Bulk GULL WING 6.6 mm 15 mm 6.3 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB10Q
RCD Components Inc
Check for Price No Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R124-ABW
RCD Components Inc
Check for Price Yes Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.3 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB25Q
RCD Components Inc
Check for Price No Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 Bulk Tin/Lead (Sn/Pb) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R124-AB10W
RCD Components Inc
Check for Price Yes Active 124 mΩ 0.05 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 Bulk Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80