Parametric results for: SFG2-R127-FT under Wire Wound Resistors

Filter Your Search

1 - 10 of 10 results

All Filters
|
Manufacturer Part Number: sfg2r127ft
Select parts from the table below to compare.
Compare
Compare
SFG2-R127-FT
RCD Components Inc
Check for Price Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT15
RCD Components Inc
Check for Price Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT25W
RCD Components Inc
Check for Price Yes Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT25
RCD Components Inc
Check for Price Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT15Q
RCD Components Inc
Check for Price No Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT10Q
RCD Components Inc
Check for Price No Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e0 175 °C -55 °C All-Welded 2 TR Tin/Lead (Sn/Pb) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT10
RCD Components Inc
Check for Price Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES 175 °C -55 °C All-Welded 2 TR GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT15W
RCD Components Inc
Check for Price Yes Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FT10W
RCD Components Inc
Check for Price Yes Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80
SFG2-R127-FTW
RCD Components Inc
Check for Price Yes Active 127 mΩ 1 % 3 W 5925 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND YES e3 175 °C -55 °C All-Welded 2 TR Matte Tin (Sn) GULL WING 6.6 mm 15 mm 6.35 mm Compliant EAR99 8533.21.00.80