Filter Your Search
1 - 3 of 3 results
|
|
SFG2X-R033-KB100W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 33 mΩ | 10 % | 2 W | 5925 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
SFG2X-R033-KB100
RCD Components Inc
|
Check for Price | Active | 33 mΩ | 10 % | 2 W | 5925 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
SFG2X-R033-KB100Q
RCD Components Inc
|
Check for Price | No | No | Active | 33 mΩ | 10 % | 2 W | 5925 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | Compliant | EAR99 | 8533.21.00.80 |