Parametric results for: SFPC under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 97 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Connection Type: SFP CONNECTOR
Select parts from the table below to compare.
Compare
Compare
FWLF2519C1C61
Finisar Corporation
Check for Price Transferred 1.61 µm 1.603 µm 1.618 µm 24 dB -25 dBm 3.3 V LASER; PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES AT 1460 NM TO 1620 ITU-T G.694.2 1.25 Gbps 1.25 Gbps 1.584 mW 3.45 V 3.15 V 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.5 mm 56 mm 13.4 mm
FCLF8521P2BTL
Finisar Corporation
Check for Price Yes Yes Transferred 3.3 V TRANSCEIVER GBE 1.25 Gbps 1.25 Gbps 3.47 V 3.13 V -40 °C 85 °C SFP CONNECTOR 8.46 mm 47.7 mm 13.27 mm ROHS COMPLIANT PACKAGE
FWLF1634RL20
Finisar Corporation
Check for Price Yes Yes Transferred 1.561 µm 1.536 µm 1.586 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE; GR-253; ITU-T; LR-2; OC-3; OC-48; SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm
SPS-43-GB-15-IDFF
Source Photonics
Check for Price Yes Active 1.49 µm 1.48 µm 1.5 µm -19.5 dBm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1260NM TO 1360NM GR-468 1.25 Gbps 1.25 Gbps SMF 251.1 µW 3.47 V 3.13 V -40 °C 85 °C SFP CONNECTOR SURFACE MOUNT YES 8.5 mm 63.15 mm 13.4 mm ROHS COMPLIANT PACKAGE
FWLF1634RL61
Finisar Corporation
Check for Price Yes Yes Transferred 1.529 µm 1.504 µm 1.554 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE; GR-253; ITU-T; LR-2; OC-3; OC-48; SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm
FCLF8520P2BTL
Coherent Thermal Solutions
Check for Price Yes Transferred 3.3 V TRANSCEIVER GBE 1.25 Gbps 1.25 Gbps 3.47 V 3.13 V -40 °C 85 °C SFP CONNECTOR 8.46 mm 47.7 mm 13.27 mm ROHS COMPLIANT PACKAGE
SPS-43-GB-15-CDFF
Source Photonics
Check for Price Yes Active 1.49 µm 1.48 µm 1.5 µm -19.5 dBm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1260NM TO 1360NM GR-468 1.25 Gbps 1.25 Gbps SMF 251.1 µW 3.47 V 3.13 V SFP CONNECTOR SURFACE MOUNT YES 8.5 mm 63.15 mm 13.4 mm ROHS COMPLIANT PACKAGE
FWLF1634RL28
Finisar Corporation
Check for Price Yes Yes Transferred 1.555 µm 1.53 µm 1.58 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE; GR-253; ITU-T; LR-2; OC-3; OC-48; SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm
FWLF1634RL30
Finisar Corporation
Check for Price Yes Yes Transferred 1.553 µm 1.528 µm 1.578 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE; GR-253; ITU-T; LR-2; OC-3; OC-48; SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm
FWLF1634RL22
Finisar Corporation
Check for Price Yes Yes Transferred 1.56 µm 1.535 µm 1.585 µm 3.3 V LASER TRANSCEIVER IT CAN ALSO BE OPERATED AT 1520NM TO 1570NM GBE; GR-253; ITU-T; LR-2; OC-3; OC-48; SONET 4.25 Gbps 4.25 Gbps SMF 2.238 mW 3.5 V 3.13 V -5 °C 70 °C SFP CONNECTOR SURFACE MOUNT YES 8.64 mm 56.65 mm 13.27 mm