Filter Your Search
1 - 10 of 10 results
|
SGA4163ZSQ
Qorvo
|
Check for Price | Obsolete | 50 Ω | 18 dBm | 9.5 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.G | 8542.33.00.01 | |||||||||||||||||
|
SGA4163ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RF MICRO DEVICES INC | unknown | 5A991.G | 8542.33.00.01 | TSSOP6,.08 | ||||||
|
SGA-4163
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | unknown | SOT-363, 6 PIN | ||||||
|
SGA-4163Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | unknown | TSSOP6,.08 | |||||
|
SGA4163Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | QORVO INC | compliant | 5A991.G | SOT-363, 6 PIN | |||||
|
SGA-4163-TR1
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 8 dBm | 1.4 | 9.6 dB | 6 GHz | WIDE BAND LOW POWER | 6 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | |||||||||||||||
|
SGA4163ZSQ
RF Micro Devices Inc
|
Check for Price | Transferred | 50 Ω | 18 dBm | 9.5 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | RF MICRO DEVICES INC | unknown | 5A991.G | 8542.33.00.01 | |||||||||||||||||
|
SGA4163ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | compliant | 5A991.G | 8542.33.00.01 | TSSOP6,.08 | ||||||
|
SGA4163Z
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | 5A991.G | TSSOP6,.08 | |||||
|
SGA-4163Z
Sirenza Microdevices
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 9.5 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 49 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | unknown | GREEN, SOT-363, 6 PIN |