Parametric results for: SIM-22ST-R under Infrared LEDs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sim22str
Select parts from the table below to compare.
Compare
Compare
SIM-22ST/R
ROHM Semiconductor
Check for Price Yes Yes Obsolete 50 mA 1.6 V 1 NO RADIAL MOUNT 950 nm 60 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAs 40 m e1 85 °C -25 °C ROUND Tin/Silver/Copper (Sn/Ag/Cu) 1.5 mm Compliant 8541.40.20.00
SIM-22ST-R
ROHM Semiconductor
Check for Price Yes Obsolete 50 mA 1.6 V 1 NO RADIAL MOUNT 950 nm 60 deg HIGH RELIABILITY SINGLE INFRARED LED 5 V GaAs 40 m e1 85 °C -25 °C ROUND Tin/Silver/Copper (Sn/Ag/Cu) 1.5 mm 8541.40.20.00