Filter Your Search
1 - 3 of 3 results
|
|
SIT9025AMF73-28DP150.000000
SiTime Corporation
|
Check for Price | Yes | Active | 150 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | SPREAD DISABLE | 810 ps | NO | 3 mA | 810 ps | 9.5 mA | 3.08 V | 2.52 V | 57/43 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | SOLCC4,.07,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | PQFN, 4 PIN | Clock | ||
|
|
SIT9025AMF73-28DP150.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 150 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | SPREAD DISABLE | 810 ps | NO | 3 mA | 810 ps | 9.5 mA | 3.08 V | 2.52 V | 57/43 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | SOLCC4,.07,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | PQFN, 4 PIN | Clock | ||
|
|
SIT9025AMF73-28DP150.000000D
SiTime Corporation
|
Check for Price | Yes | Active | 150 MHz | 50 % | 15 pF | 2.8 V | LVCMOS | SPREAD DISABLE | 810 ps | NO | 3 mA | 810 ps | 9.5 mA | 3.08 V | 2.52 V | 57/43 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | SOLCC4,.07,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | PQFN, 4 PIN | Clock |