Filter Your Search
1 - 10 of 24 results
|
ASK27
Surge Components Inc
|
Check for Price | Active | 2 A | 790 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 70 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
ASK27
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 | 260 | 40 | GOOD-ARK ELECTRONICS CO LTD | compliant | |||||||||||||||||||||||||||||||||||||
|
SK27A
Surge Components Inc
|
Check for Price | Yes | Active | 2 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 70 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | R-PDSO-C2 | ||||||||||
|
SK27A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 500 mW | 27 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
SK27AE
Surge Components Inc
|
Check for Price | Yes | Active | 2 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 70 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | SMA, 2 PIN | ||||||||||
|
SK27E
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | |||||||||
|
SK27A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | SMA, 2 PIN | |||||||||
|
SK27E
Surge Components Inc
|
Check for Price | Yes | Active | 2 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 245 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | |||||||||
|
SK27
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 2 A | 740 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | |||||||||||
|
SK27
Surge Components Inc
|
Check for Price | Yes | Active | 2 A | 790 mV | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 240 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 |