Filter Your Search
1 - 10 of 75 results
|
SK29-S
SynSemi Inc
|
Check for Price | Obsolete | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK2958
Amphenol Positronic
|
Check for Price | Active | POSITRONIC INDUSTRIES INC | compliant | OTHER D TYPE CONNECTOR | NOT SPECIFIED | FEMALE | NO | NO | NO | NO | GLASS FILLED POLYESTER | NO | YES | PANEL | GENERAL PURPOSE | ZINC | STEEL | 45 | 94V-0 | |||||||||||||||||||||||||||||||||||||
|
SK29AE3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | R-PDSO-C2 | 8541.10.00.80 | ||||||||||||||||||||
|
SK29-T3
Sensitron Semiconductors
|
Check for Price | Active | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK29AHF2G
Taiwan Semiconductor
|
Check for Price | Active | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||
|
SK29AH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 90 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMA, 2 PIN | ||||||||||||||||||||||
|
SK29AF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||
|
SK29
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 2 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | 50 A | 1 | 125 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
SK29AE3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||
|
SK29AHE3
Taiwan Semiconductor
|
Check for Price | Obsolete | 2 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |