Filter Your Search
1 - 5 of 5 results
|
|
SL2511LF
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 511 mΩ | 1 % | 2 W | 4528 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | MIL-STD-202 | 180 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | Not Compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
|
SL2511
Sharlight Electronics
|
Check for Price | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | 8541.40.20.00 | Red | 1.6 V | DIFFUSED | 7 mm | 655 nm | ||||||||||||||||||||||||||||
|
|
SL2511-03
SANYO Electric Co Ltd
|
Check for Price | Transferred | 65 °C | -20 °C | 8541.40.20.00 | Green | 565 nm | 8 mm | 5 | 7 SEG NUMERIC LED DISPLAY | ||||||||||||||||||||||||||||
|
|
SL2511-03
onsemi
|
Check for Price | Active Unconfirmed | 65 °C | -20 °C | 8541.40.20.00 | Green | 565 nm | 8 mm | 5 | 7 SEG NUMERIC LED DISPLAY | ||||||||||||||||||||||||||||
|
|
SL25111F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 5.11 kΩ | 1 % | 2 W | 4528 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | MIL-STD-202 | 180 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | Not Compliant | EAR99 | 8533.21.00.30 |