Filter Your Search
1 - 10 of 11 results
|
|
SL0B-00-412R-DD
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Compliant | EAR99 | ||
|
|
SL0B-00-412R-DDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Unknown | EAR99 | ||
|
|
SL0B-00-412R-D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | Compliant | EAR99 | |||
|
|
SL0B-00-412R-DB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Compliant | EAR99 | ||
|
|
SL0B-00-412R-DGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Unknown | EAR99 | ||
|
|
SL0B-00-412R-DG
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Compliant | EAR99 | ||
|
|
SL0B-00-412R-DFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Unknown | EAR99 | ||
|
|
SL0B-00-412R-DC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Compliant | EAR99 | ||
|
|
SL0B-00-412R-DF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Compliant | EAR99 | ||
|
|
SL0B-00-412R-DBPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 1.5 W | 5030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | BUSSED | 1 | YES | 100 V | 125 °C | -55 °C | Miniature | 19 | 20 | TR | GULL WING | 2.5 mm | 12.75 mm | 7.5 mm | SMT, 5030 | Unknown | EAR99 |