Filter Your Search
1 - 10 of 2,077 results
|
SL12-E3/5AT
Vishay Semiconductors
|
$0.1748 | Yes | Yes | Active | 1.5 A | 230 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||||||||||||||||
|
SL12-E3/61T
Vishay Semiconductors
|
$0.1779 | Yes | Yes | Active | 1.5 A | 230 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||||||||||||||||||
|
SL12T1G
onsemi
|
$0.1861 | Yes | Active | 24 V | 225 mW | 14.4 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 15.5 V | 300 W | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | 318-08 | |||||||||||||||||||||||||||
|
SL12-E3/61T
Vishay Intertechnologies
|
$0.2902 | Yes | Active | 1.5 A | 230 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, SMA, 2 PIN | not_compliant | Vishay | |||||||||||||||||||||||||||||||||
|
SL12.TCT
Semtech Corporation
|
$0.5079 | Yes | Yes | Active | 24 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SEMTECH CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||||||||||||||||||||||||||
|
SL1215-681KR58-PF
TDK Corporation
|
$0.7659 | Yes | Yes | Obsolete | NO | 1 | 85 °C | -40 °C | 2 | Radial | Tray | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | Bobbin | 730 mΩ | 680 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 5 mm | 7.5 mm | 12 mm | 14.5 mm | 580 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 10 % | |||||||||||||||||||||||||||||||||||||
|
SL1215-150K3R3-PF
TDK Corporation
|
$0.7659 | Yes | Yes | Obsolete | NO | 1 | e3 | 85 °C | -40 °C | 2 | Radial | Tray | Tin (Sn) | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | Bobbin | 22 mΩ | 15 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 700 µm | 5 mm | 11 mm | 12 mm | 14.5 mm | 3.3 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 10 % | |||||||||||||||||||||||||||||||||||
|
SL1215-152KR42-PF
TDK Corporation
|
$0.7659 | Yes | Yes | Obsolete | NO | 1 | 85 °C | -40 °C | 2 | Radial | Tray | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | Bobbin | 1.4 Ω | 1.5 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 800 µm | 5 mm | 7.5 mm | 12 mm | 14.5 mm | 420 mA | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 10 % | |||||||||||||||||||||||||||||||||||||
|
SL1215-100K3R6-PF
TDK Corporation
|
$0.7659 | Yes | Yes | Obsolete | NO | 1 | e3 | 85 °C | -40 °C | 2 | Radial | Tray | Tin (Sn) | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | Bobbin | 19 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 700 µm | 5 mm | 11 mm | 12 mm | 14.5 mm | 3.6 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 10 % | |||||||||||||||||||||||||||||||||||
|
SL1215-330K2R3-PF
TDK Corporation
|
$0.7659 | Yes | Yes | Obsolete | NO | 1 | e3 | 85 °C | -40 °C | 2 | Radial | Tray | Tin (Sn) | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | Bobbin | 44 mΩ | 33 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 700 µm | 5 mm | 11 mm | 12 mm | 14.5 mm | 2.3 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 10 % |