Filter Your Search
1 - 10 of 63 results
|
|
MJSV-16SL39
ITT Interconnect Solutions
|
$131.9293 | No | Active | 16 | 3 | 10 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | GOLD (50) | BOARD CONNECTOR | POLARIZED; SHROUDED | 900VAC V | NO | 2.224 N | 5 GΩ | 25 AWG | 25 AWG | .139 N | NO | NO | e4 | NO | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.08 inch | 0.065 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #1-64 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | WIRE | 0.285 inch | 0.32 inch | 0.7 inch | 0.25 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
|
SL3906
SLKOR
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SL3904
SLKOR
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MJSU-26SL39
ITT Interconnect Solutions
|
Check for Price | No | Active | 26 | 3 | 10 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYETHERIMIDE | GOLD (50) | BOARD CONNECTOR | POLARIZED | 900VAC V | NO | 2.224 N | 5 GΩ | POLAR PIN POSITION | 25 AWG | 25 AWG | .139 N | NO | NO | e4 | NO | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NATURAL | 0.05 inch | 0.055 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #1-64 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | WIRE | 0.69 inch | 0.332 inch | 0.778 inch | 0.25 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
|
MJSB-26SL39
ITT Interconnect Solutions
|
Check for Price | No | Active | 26 | 3 | 10 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) | BOARD CONNECTOR | POLARIZED | 900VAC V | NO | 2.224 N | 5 GΩ | POLAR PIN POSITION | 25 AWG | 25 AWG | .139 N | NO | NO | e4 | NO | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | GREEN | 0.05 inch | 0.055 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #1-64 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | WIRE | 0.69 inch | 0.332 inch | 0.778 inch | 0.25 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
|
SL39P1
Molex
|
Check for Price | Obsolete | 39 | 1 | MALE | CABLE | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | ULTI-MATE | NO | NO | NO | NO | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | GUIDE PIN | ONE | GENERAL PURPOSE | CRIMP | 0.08 inch | 0.285 inch | 2.275 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SL39B
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | SINGLE | -55 °C | 150 °C | EAR99 | 8541.10.00.80 | Unknown | GENERAL PURPOSE | 90 V | SILICON | RECTIFIER DIODE | 630 mV | R-PDSO-C2 | 80 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 90 V | 250 µA | 90 V | YES | SCHOTTKY | C BEND | DUAL | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SL39
Galaxy Microelectronics
|
Check for Price | Yes | Active | SINGLE | -55 °C | 150 °C | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | 630 mV | R-PDSO-C2 | 80 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 90 V | 250 µA | YES | SCHOTTKY | C BEND | DUAL | NOT SPECIFIED | SMC, 2 PIN | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
SL39BF
Galaxy Microelectronics
|
Check for Price | Active | SINGLE | -55 °C | 150 °C | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | 90 V | SILICON | RECTIFIER DIODE | 630 mV | R-PDSO-F2 | 80 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 90 V | 250 µA | 90 V | YES | SCHOTTKY | FLAT | DUAL | SMBF, 2 PIN | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MJSU-51SL39
ITT Interconnect Solutions
|
Check for Price | No | Active | 51 | 3 | 10 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYETHERIMIDE | GOLD (50) | BOARD CONNECTOR | POLARIZED | 900VAC V | NO | 2.224 N | 5 GΩ | POLARIZING PEG | 25 AWG | 25 AWG | .139 N | NO | NO | e4 | NO | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NATURAL | 0.05 inch | 0.055 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #1-64 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | WIRE | 0.94 inch | 0.332 inch | 1.028 inch | 0.25 inch | EAR99 | 8536.69.40.40 |