Filter Your Search
1 - 2 of 2 results
|
|
SL8A-00-412R-FF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 100 mW | 3040 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.5 mm | 7.5 mm | 10.21 mm | SMT, 4030 | Compliant | EAR99 | ||
|
|
SL8A-00-412R-FFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 1 % | 100 mW | 3040 | SURFACE MOUNT | SOIC | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn60Pb40) | GULL WING | 2.5 mm | 7.5 mm | 10.21 mm | SMT, 4030 | Unknown | EAR99 |