Filter Your Search
1 - 4 of 4 results
|
SLA24C02-D-3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 8 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.37 mm | 9.52 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
SLA24C02-D-3/P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 8 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.37 mm | 9.52 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
SLA24C02-D-3/P
Siemens
|
Check for Price | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 8 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | DIP | , | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
SLA24C02-D-3
Siemens
|
Check for Price | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 8 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |