Filter Your Search
1 - 8 of 8 results
|
|
SLD24U-017
Littelfuse Inc
|
$2.2406 Buy | No | Yes | Active | 36 V | 6.3 W | 27.5 V | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 30 V | 50 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 2 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | 2 | CASE P600 | Not Compliant | EAR99 | 8541.10.00.50 | |||||||||
|
|
SLD24U-017-B
Littelfuse Inc
|
$2.3461 Buy | No | Yes | Active | 36 V | 8 W | 27.5 V | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 30 V | 50 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 2 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | 2 | Not Compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
|
SLD24U
Littelfuse Inc
|
Check for Price Buy | No | Yes | Obsolete | 6.3 W | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 30 V | 50 kW | Not Qualified | O-XALF-W2 | e3 | 2 | 150 °C | -55 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | Not Compliant | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||||||||
|
|
SLD24U
RPM Micro
|
Check for Price Buy | Contact Manufacturer | 125 mA | 30 V | RECTIFIER DIODE | SINGLE | NO | 24 kV | 1 | GENERAL PURPOSE | 40 A | 1 | 150 °C | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
|
SLD24U-017AUTO
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 36 V | 8 W | 27.5 V | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 V | 50 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | 2 | CASE P600 | Unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
|
SLD24U-017T
Littelfuse Inc
|
Check for Price Buy | No | Yes | Obsolete | 6.3 W | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 30 V | 50 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | 2 | CASE P600 | Not Compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
|
SLD24U-017B
Littelfuse Inc
|
Check for Price Buy | No | Yes | Active | 8 W | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | UL RECOGNIZED | 30 V | 50 kW | Not Qualified | O-PALF-W2 | e3 | 2 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | 2 | Unknown | O-PALF-W2 | |||||||||||||
|
|
SLD24U-017AUTO-B
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 36 V | 8 W | 27.5 V | SILICON | 25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 V | 50 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | 2 | CASE P600 | Unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 |