Parametric results for: SM75-2-R-H under RF Relays

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: sm75-2-r-h
Select parts from the table below to compare.
Compare
Compare
SM75-2-R-H
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 6.9 W 20.87 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC 75 Ω 575 mA Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-L
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 12 W 12 Ω 3 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC 75 Ω 1 A Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-L-TL
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 12 W 12 Ω 3 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH TTL DRIVER 75 Ω 1 A Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-I-TL
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 12 W 12 Ω 3 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH INDICATOR AND TTL DRIVER 75 Ω 1 A Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-I
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 6.9 W 20.87 Ω 3 GHz 1000000 Cycle(s) SPDT FAILSAFE RF COAXIAL RELAY DC 75 Ω 575 mA Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-I-L
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 12 W 12 Ω 3 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH INDICATOR 75 Ω 1 A Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-I-L-TL
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 12 W 12 Ω 3 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH INDICATOR AND TTL DRIVER 75 Ω 1 A Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99
SM75-2-R-H-TL
RLC Electronics Inc
Check for Price Contact Manufacturer 12 V 12 W 12 Ω 3 GHz 1000000 Cycle(s) SPDT LATCHED RF COAXIAL RELAY DC WITH TTL DRIVER 75 Ω 1 A Random 0.3 dB 60 dB 20 ms 1.25 PANEL MOUNT 1 FORM C NO CONNECTOR AND SOLDER 2.54 mm 54.102 mm 66.802 mm 66.802mm x 2.54mm x 54.102mm EAR99