Filter Your Search
1 - 10 of 720 results
|
SM7745HS-FREQ1-SB
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 5 V | CMOS | 5 ns | NO | 10.999 MHz | 1.5 MHz | 5 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
SM7745HE-FREQ4-30
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 30 pF | CMOS | NO | 45.999 MHz | 30 MHz | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | |||||||||||||
|
SM7745HV-19.44M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 19.44 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ROHS COMPLIANT, CERAMIC, LCC-4 | ||||||
|
SM7745HESV-40.0M-30
Pletronics Inc
|
Check for Price | Active | 40 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | |||||||||
|
SM7745HV-FREQ5-SB
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 50 % | 15 pF | 3.3 V | CMOS | 4.5 ns | NO | 69.999 MHz | 46 MHz | 4.5 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||
|
SM7745HW-FREQ2-SB
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 2.5 V | CMOS | 5 ns | NO | 23.999 MHz | 11 MHz | 5 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.9mm | PLETRONICS INC | compliant | Clock | ||||||||||||
|
SM7745HESY-1.500M-30
Pletronics Inc
|
Check for Price | Obsolete | PLETRONICS INC | unknown | |||||||||||||||||||||||||||||
|
SM7745HE-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 5 V | CMOS | SM77H | STANDBY FUNCTION; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 69.9 MHz | 800 kHz | 5 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | unknown | Clock | ||||||
|
SM7745HV-66.666M-T250
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 66.666 MHz | 50 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||
|
SM7745HSX-1.500M-SB
Pletronics Inc
|
Check for Price | Active | PLETRONICS INC | compliant |