Parametric results for: SMA-A0207BTCT412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: sma-a0207btct412r
Select parts from the table below to compare.
Compare
Compare
SMA-A0207BTCT412R
TE Connectivity
Check for Price Yes Active 412 Ω 0.1 % 1 W 2309 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 350 V e3 AEC-Q200 155 °C -55 °C 2 CYLINDRICAL PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.2 mm 5.9 mm MELF Unknown EAR99 8533.21.00.30