Filter Your Search
1 - 10 of 477 results
|
VS-MBRA140TRPBF
Vishay Intertechnologies
|
$0.0742 Buy | Yes | Yes | Active | 1 A | 490 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DO-64 | ROHS COMPLIANT, SIMILAR TO DO-64, SMA, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||
|
|
VS-MBRS190-M3/5BT
Vishay Intertechnologies
|
$0.1135 Buy | Yes | Active | 1 A | 780 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DO-214AA, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
VS-MBRA140-M3/5AT
Vishay Intertechnologies
|
$0.1240 Buy | Yes | Active | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | EAR99 | ||||||||||||||
|
|
VS-MBRS130L-M3/5BT
Vishay Intertechnologies
|
$0.1386 Buy | Yes | Active | 1 A | 470 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | 30 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DO-214AA, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
VS-MBRS130-M3/5BT
Vishay Intertechnologies
|
$0.1415 Buy | Yes | Active | 1 A | 470 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 30 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DO-214AA, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
VS-MBRB745-M3
Vishay Intertechnologies
|
$0.1492 Buy | Yes | Active | 7.5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.80 | |||||||||
|
|
VS-MBRS140-M3/5BT
Vishay Intertechnologies
|
$0.1542 Buy | Yes | Active | 1 A | 770 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DO-214AA, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
VS-MBRS360-M3/9AT
Vishay Intertechnologies
|
$0.1742 Buy | Yes | Active | 3 A | 900 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | 60 V | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DO-214AB, SMC, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
VS-MBRB735-M3
Vishay Intertechnologies
|
$0.2331 Buy | Yes | Active | 7.5 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | EAR99 | 8541.10.00.80 | |||||||||
|
|
VS-MBR1045-M3
Vishay Intertechnologies
|
$0.2553 Buy | Yes | Active | 10 A | 840 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | EAR99 | 8541.10.00.80 | 2018-01-29 |