Filter Your Search
1 - 9 of 9 results
|
SML-A12P8TT86
ROHM Semiconductor
|
$0.1961 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.1 mm | 550 µm | ROHM CO LTD | 1.60 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0605, 2 PIN | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-A12P8TT86MP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 13.0 mcd | SIDE VIEW | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-A12P8TT86KP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 5.15 mcd | SIDE VIEW | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-A12P8TT86L
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 8.15 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0063 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.35 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-A12P8TT86J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 3.25 mcd | COLORLESS TRANSPARENT | Green | SINGLE | 0.0025 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.35 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
SML-A12P8TT86JP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | SIDE VIEW | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-A12P8TT86LP
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 8.15 mcd | SIDE VIEW | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-A12P8TT86M
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.35 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-A12P8TT86K
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 5.15 mcd | COLORLESS TRANSPARENT | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.35 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |