Filter Your Search
1 - 2 of 2 results
|
|
SMS-R047-1.0-PW
Isabellenhuette
|
Check for Price | Active | 47 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 60 ppm/°C | FIXED RESISTOR | METAL STRIP | PRECISION | 120 °C | YES | ESCC4001/027 | 170 °C | -55 °C | Rectangular | 2 | TAPE; TR, 13 INCH | WRAPAROUND | 800 µm | 6.35 mm | 3.05 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
SMS-R047-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 47 mΩ | 1 % | 5 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 800 µm | 6.35 mm | 3.05 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP |